Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG16AC
Order Code105583
Product RangeSouriau Trim Trio UTG
Technical Datasheet
1,103 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.150 |
10+ | €6.360 |
100+ | €5.630 |
250+ | €5.280 |
500+ | €5.170 |
Price for:Each
Minimum: 1
Multiple: 1
€8.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG16AC
Order Code105583
Product RangeSouriau Trim Trio UTG
Technical Datasheet
Connector Shell Size16
Cable Diameter Max17mm
Strain Relief Material-
Product RangeSouriau Trim Trio UTG
For Use WithCircular Connectors
Product Overview
The UTG16AC is a plastic Cable Clamp with strain relief, size-16 shell. Suitable for circular connectors.
Applications
Industrial
Technical Specifications
Connector Shell Size
16
Strain Relief Material
-
For Use With
Circular Connectors
Cable Diameter Max
17mm
Product Range
Souriau Trim Trio UTG
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02201