Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG16PG
Order Code105592
Product RangeSouriau Trim Trio UTG
Technical Datasheet
2,765 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €9.950 | 
| 10+ | €9.120 | 
| 25+ | €8.290 | 
| 100+ | €7.740 | 
| 250+ | €7.590 | 
Price for:Each
Minimum: 1
Multiple: 1
€9.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG16PG
Order Code105592
Product RangeSouriau Trim Trio UTG
Technical Datasheet
Connector Shell Size16
Cable Diameter Max20.5mm
Strain Relief Material-
Product RangeSouriau Trim Trio UTG
For Use WithWaterprotected Circular Connectors
Product Overview
The UTG16PG is a straight Plastic Cable Clamp with a strain relief nut. The Trim Trio UTG series cable clamp has #16 shell, suitable for use with water protected circular connectors. The sealing exists of different layers which can be pulled out easily and cable clamp has a PG style cable gland. The Clamp is made of plastic.
- IP65 Protection rating
- Suitable for use with UTP and UTG series connectors
Applications
Industrial
Technical Specifications
Connector Shell Size
16
Strain Relief Material
-
For Use With
Waterprotected Circular Connectors
Cable Diameter Max
20.5mm
Product Range
Souriau Trim Trio UTG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03101