Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSPECTRUM DIGITAL
Manufacturer Part No702592
Order Code2213472
Technical Datasheet
IC Product TypeUSB JTAG Emulator
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Kit ContentsXDS560v2 System Trace JTAG Emulator, USB Cable, Ethernet Cable, CD-ROM with drivers, JTAG cable
FeaturesSupports TI's C28xxx, C5000, C6000, DaVinci, ARM, OMAP3, OMAP4, OMAPL13x, DM816x, AM389x, C6A816x
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
IC Product Type
USB JTAG Emulator
Core Architecture
-
Kit Contents
XDS560v2 System Trace JTAG Emulator, USB Cable, Ethernet Cable, CD-ROM with drivers, JTAG cable
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Features
Supports TI's C28xxx, C5000, C6000, DaVinci, ARM, OMAP3, OMAP4, OMAPL13x, DM816x, AM389x, C6A816x
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.598486