Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPELSBERG
Manufacturer Part No807 907 01
Order Code3376100
Product RangeAbox m Series
Also Known AsGTIN UPC EAN: 4013902559107
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.120 |
Price for:Each
Minimum: 1
Multiple: 1
€5.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPELSBERG
Manufacturer Part No807 907 01
Order Code3376100
Product RangeAbox m Series
Also Known AsGTIN UPC EAN: 4013902559107
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolystyrene
External Height - Metric51mm
External Width - Metric82mm
External Depth - Metric82mm
IP RatingIP54, IP65
Body ColourGrey
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial3.23"
External Depth - Imperial3.23"
Product RangeAbox m Series
Product Overview
A high quality designed junction box with a new base design compared to the original Abox for easy positioning during installation.
- Fixing point for an Abox terminal in 2 positions
- Openings for condensation water
- Lids secured by 2 stainless steel screws
- Features 6x M20 knockouts
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
51mm
External Depth - Metric
82mm
Body Colour
Grey
External Height - Imperial
2.01"
External Depth - Imperial
3.23"
SVHC
Bumetrizole (21-Jan-2025)
Enclosure Material
Polystyrene
External Width - Metric
82mm
IP Rating
IP54, IP65
NEMA Rating
-
External Width - Imperial
3.23"
Product Range
Abox m Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39039090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bumetrizole (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1