Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.100 |
50+ | €8.650 |
100+ | €8.480 |
Price for:Each
Minimum: 1
Multiple: 1
€13.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSSI SCHAEFER
Manufacturer Part NoEF-D32PPL
Order Code1844901
Technical Datasheet
ESD Storage Type-
External Height - Imperial-
External Height - Metric32mm
External Width - Imperial-
External Width - Metric200mm
External Depth - Imperial-
External Depth - Metric300mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EF-D32PPL is a 300 x 200mm black standard and special Tote Box Lid made of polypropylene suitable for all EF containers. This rigid tote bins lid provides an ideal container for manual and automatic handling. Sturdy stacking rims and flat bottom surface ensure that the containers can be securely stacked with a stacking load of up to 600kg independent of the area of use. Efficient supply storage and distribution are guaranteed by using the extensive EF series by SSI SCHAEFER.
- Slots on longitudinal sides of lid render containers secure and sealed
Applications
Industrial
Technical Specifications
ESD Storage Type
-
External Height - Metric
32mm
External Width - Metric
200mm
External Depth - Metric
300mm
SVHC
No SVHC (21-Jan-2025)
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3