Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerST
Manufacturer Part No90101
Order Code4222459
Product RangeST - Chukka Safety Boot
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €17.710 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€17.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerST
Manufacturer Part No90101
Order Code4222459
Product RangeST - Chukka Safety Boot
Technical Datasheet
GenderMale
Safety CategoryEN20345
Shoe Size US6.5
Shoe Size UK6
Shoe Size Euro39 / 40
Shoe ColourBlack
Footwear TypeSafety Boot
Outer Sole TypePolyurethane
Upper MaterialLeather
Product RangeST - Chukka Safety Boot
SVHCTo Be Advised
Age GroupAdult
Product Overview
With a full bellows tongue and a soft padded ankle, these Chukka Boots provide fantastic comfort and functionality. No matter what the task at hand entails, the ST Chukka boots are an outstanding footwear solution.
- Full bellows tongue and a soft padded ankle
- 200 joule steel safety toe cap
- Black leather
- Dual density PU oil resistant sole
- Antistatic sole
- Energy absorbing heel
- Conforms to BS EN ISO 20345
Technical Specifications
Gender
Male
Shoe Size US
6.5
Shoe Size Euro
39 / 40
Footwear Type
Safety Boot
Upper Material
Leather
SVHC
To Be Advised
Safety Category
EN20345
Shoe Size UK
6
Shoe Colour
Black
Outer Sole Type
Polyurethane
Product Range
ST - Chukka Safety Boot
Age Group
Adult
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.375