Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAGELINE
Manufacturer Part NoHSE-152/SK
Order Code3404130
Also Known AsGTIN UPC EAN: 4007754190366
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerSTAGELINE
Manufacturer Part NoHSE-152/SK
Order Code3404130
Also Known AsGTIN UPC EAN: 4007754190366
Technical Datasheet
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Excellent feedback rejection
- Very comfortable to wear
- Stable positioning
- Turning cartridge arm of adjustable length
- Compatible with all pocket transmitters using 3-pole mini XLR
- External power supply required
- Windshield
- Connection 3-pole mini XLR
- Element: back electret/cardioid
- Frequency range: 20Hz - 20kHz
- Impedance: 1.5kΩ
- Sensitivity: 1.8mV/Pa/1kHz
- Max. SPL: 130dB
- Power supply: 1.5-9V DC
- Weight: 7g
Technical Specifications
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07