Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTAGELINE
Manufacturer Part NoMPX-410DMP
Order Code3403587
Also Known AsGTIN UPC EAN: 04007754237634
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTAGELINE
Manufacturer Part NoMPX-410DMP
Order Code3403587
Also Known AsGTIN UPC EAN: 04007754237634
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
- 4 Stereo input channels, switchable (Ch1: MP3/phono/line, CH2: aux/phono/line, Ch3: aux/mic/line)
- Input channels, each with gain control and 2-way tone control
- 1 DJ microphone channel, adjustable, with 2-way tone control
- Adjustable headphone output with PFL
- Crossfader with assignment switches
- Master output with stereo LED level display
- Additional outputs: booth and record
- MP3 player with USB interface and SD/MMC card slot
- Bluetooth receiver for the wireless connection of laptops, smartphones or tablet PCs
- USB storage media can be connected directly (e.g. USB flash drive)
- Alphanumeric backlit display
- Inputs: RCA Phono (Line/Aux/Phone), 6.35mm (¼") Jack (Mic)
- Outputs: XLR & RCA Phono (Master), RCA Phono (Rec), 6.35mm (¼") Jack (Booth)
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85185000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.249