Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoCRR03-1AS
Order Code2453552
Product RangeCRR
Technical Datasheet
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoCRR03-1AS
Order Code2453552
Product RangeCRR
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage3VDC
Product RangeCRR
Relay MountingSurface Mount
Coil Resistance70ohm
Switching Current Max500mA
Switching Voltage Max170V
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CRR series Reed Relay features ultra-miniature SMD high insulation resistance up to 10TR. It is suitable for use with the test and measurement systems and many more applications.
Applications
Industrial, Test & Measurement, Communications & Networking, Medical
Technical Specifications
Contact Configuration
SPST-NO
Product Range
CRR
Coil Resistance
70ohm
Switching Voltage Max
170V
Coil Voltage
3VDC
Relay Mounting
Surface Mount
Switching Current Max
500mA
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005