Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK01-H
Order Code2832652
Product RangeMK01 Series
Technical Datasheet
1,959 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.750 |
10+ | €8.780 |
25+ | €8.110 |
50+ | €7.030 |
100+ | €6.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€13.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK01-H
Order Code2832652
Product RangeMK01 Series
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max-
Sensor MountingSMD
Supply Current500mA
Operating Temperature Min-20°C
Operating Temperature Max130°C
Product RangeMK01 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
MK01-H SPDT changeover surface mount (SMD) MK01 series reed sensor is used in On/Off control switch, proximity, motion, position detection with high power switch option. It is approved by UL. Typical applications include electric vehicles, industrial, security, appliance, telecommunications, medical and white goods.
- Excellent for low power operations
- SPDT contact configuration, 15 to 20AT sensitivity range
- 10W maximum rated power (any DC combination of V&A not to exceed their individual max)
- 175V maximum switching voltage (DC or peak AC), 0.5A maximum switching current (DC or peak AC)
- 1A maximum carry current (DC or peak AC), 150mohm maximum contact resistance at 0.5V and 50mA
- 0.2KVDC minimum breakdown voltage according to EN60255-5
- 0.7ms maximum operating time (including bounce, measured with nominal voltage)
- 1.5ms maximum release time (measured with no coil excitation)
- Mineral filled epoxy housing and black case colour
- Operating temperature range from -20 to 130°C
Warnings
Mechanical shock as the result of dropping the reed sensor typically from a distance of greater than 12” may change it’s magnetic sensitivity and/or destroy the sensor.
Notes
Use proper lead clamping or heat sinking techniques to prevent mechanical and/or heat stress during, soldering, and welding.
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
SMD
Operating Temperature Min
-20°C
Product Range
MK01 Series
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
130°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037