Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.350 |
10+ | €5.670 |
25+ | €5.190 |
50+ | €4.800 |
100+ | €4.160 |
Price for:Each
Minimum: 1
Multiple: 1
€9.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK05-1A66B-500W
Order Code1079478
Technical Datasheet
Sensing Range Max15mm
Sensor TypeReed Sensor
Sensing Distance Max15mm
Sensor Mounting-
Supply Current250mA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Product Overview
The MK05-1A66B-500W is a standard screw fastening Reed Sensor with cable Termination, five operation sensitivities.
- 10W Rated power (maximum)
- 0.5A Switching current maximum
- 150mΩ Contact resistance (maximum)
- 500mm Cable length
- Stripped and tinned cable termination
Applications
Sensing & Instrumentation, Industrial, Security
Technical Specifications
Sensing Range Max
15mm
Sensing Distance Max
15mm
Supply Current
250mA
Operating Temperature Max
85°C
Sensor Type
Reed Sensor
Sensor Mounting
-
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006