Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK17-B-2
Order Code1447645
Product RangeMK17 Series
Technical Datasheet
4 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.050 |
10+ | €3.090 |
25+ | €2.660 |
50+ | €2.560 |
100+ | €2.460 |
Price for:Each
Minimum: 1
Multiple: 1
€5.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK17-B-2
Order Code1447645
Product RangeMK17 Series
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max-
Sensor Mounting-
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeMK17 Series
Product Overview
The MK17-B-2 is a Reed Sensor is excellent for low power operations. This MK17 is magnetically operated reed proximity switches for SMD mounting. The special features of this series are the small dimensions of only 12.5 x 2.1 x 2.1mm and the simple internal structure. Suitable for electronic PCB's where all components are surface mounted, telecommunication where hook switch in mobile and hard-wired phones and switching element in microphones applications.
- Flat, bent SMD leads
- No external power required for sensor operation
- Four operate sensitivities available
- 10W Maximum switching power
- 200mΩ Static contact resistance
Applications
Sensing & Instrumentation, Consumer Electronics, Communications & Networking
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
-
Operating Temperature Min
-40°C
Product Range
MK17 Series
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
130°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007