Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK20/1-C-100W
Order Code1447649
Product RangeMK20 Series
Technical Datasheet
2,200 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.600 |
5+ | €6.190 |
10+ | €5.820 |
20+ | €5.330 |
50+ | €4.920 |
Price for:Each
Minimum: 1
Multiple: 1
€9.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK20/1-C-100W
Order Code1447649
Product RangeMK20 Series
Technical Datasheet
Sensor TypeMiniature Reed Sensor
Sensing Distance Max-
Sensor Mounting-
Supply Current500mA
Operating Temperature Min-5°C
Operating Temperature Max80°C
Product RangeMK20 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MK20/1-C-100W is a black Cylindrical Reed Sensor with PBT 30% GF housing and PVC single wire cable. This MK20/1-series reed sensor is magnetic sensitivity with changeover SPDT and termination. Suitable for door and window contacts, with magnetic floats for water level detection and position sensing.
- 10W Maximum power rating
- 200mΩ Maximum contact resistance
- 10⁹Ω Insulation resistance
Applications
Sensing & Instrumentation, Consumer Electronics, Industrial, Security
Technical Specifications
Sensor Type
Miniature Reed Sensor
Sensor Mounting
-
Operating Temperature Min
-5°C
Product Range
MK20 Series
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635