Print Page
Image is for illustrative purposes only. Please refer to product description.
2,385 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.330 |
10+ | €1.160 |
25+ | €1.020 |
50+ | €0.986 |
100+ | €0.904 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK23-35-B-2
Order Code2453614
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Contact Current Max1A
Switching Voltage Max200V
Switching Power Max20W
Contact Resistance Max0.15ohm
Operate AT Min10AT
Operate AT Max15AT
Product Overview
The MK23-35-B-2 is a miniature surface-mount Reed Switch features flat/bent SMD leads (gull-wing), glass length of 10mm and diameter of 2.1mm. The MK23-35 surface-mount reed switch is a bare glass version of surface-mount reed sensors, offering a more economic and compact design as compared to over-moulded reed sensors.
- Long life expectancy
- 150mΩ at 0.5V/10mA Maximum contact resistance
- 10¹⁰Ω at 100V Insulation resistance
- 0.22kVDC Minimum breakdown voltage
- 0.3pF at 10kHz Typical capacitance
Applications
HVAC, Sensing & Instrumentation, Security, Automotive, Communications & Networking, Test & Measurement, Medical
Technical Specifications
Product Range
-
Switch Mounting
Surface Mount
Switching Voltage Max
200V
Contact Resistance Max
0.15ohm
Operate AT Max
15AT
Contact Configuration
SPST-NO
Contact Current Max
1A
Switching Power Max
20W
Operate AT Min
10AT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009