Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK24-A-3
Order Code2832679
Product RangeMK24 Series
Technical Datasheet
2,714 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.700 |
10+ | €4.060 |
25+ | €3.720 |
50+ | €3.440 |
100+ | €2.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoMK24-A-3
Order Code2832679
Product RangeMK24 Series
Technical Datasheet
Sensor TypeReed
Sensing Distance Max-
Sensor MountingSurface Mount
Supply Current300mA
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeMK24 Series
Product Overview
MK24-A-3 is a MK24 series reed sensor. Application includes on/off control switch, position detection, switching element and others, appliance, telecommunication, security, medical and others (markets).
- Glossary magnetic sensitivity range from 05 to 10
- SMD - moulded body style
- SPST-NO contact configuration
- Mineral filled epoxy housing material
- Operate range from 23 to 50AT
- 3W max rated power
- 30V switching voltage
- 0.3A max switching contact (DC or peak AC)
- Operating temperature range from -40to 130°C
Technical Specifications
Sensor Type
Reed
Sensor Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
MK24 Series
Sensing Distance Max
-
Supply Current
300mA
Operating Temperature Max
130°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001