Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoSHV05-1A85-78D3K
Order Code2522316
Product RangeSHV
Technical Datasheet
783 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.040 |
5+ | €9.700 |
10+ | €8.950 |
20+ | €8.510 |
50+ | €7.590 |
Price for:Each
Minimum: 1
Multiple: 1
€12.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoSHV05-1A85-78D3K
Order Code2522316
Product RangeSHV
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product RangeSHV
Relay MountingThrough Hole
Coil Resistance180ohm
Switching Current Max1A
Switching Voltage Max1kV
Product Overview
SHV05-1A85-78D3K is a SHV series reed relay with diode and with magnetic shield. This small high voltage relay, features dielectric strength up to 4KVDC, internal magnetic shield, UL-listed. Suitable for high density assembly, portable test and medical equipment, cable and in-circuit tester.
- SPST-NO (1 form A) contact form
- 3KVDC breakdown voltage across open contact
- 150mohm max contact resistance
- 5V nominal voltage rating, 100W rated power (max)
- 1000V switching voltage max, 1A max switching current, 2.5A carry current (max)
- 180 ohm coil resistance
- 139mW nominal coil power
- Rhodium contact material
- Operating temperature range from -40 to 105°C
Technical Specifications
Contact Configuration
SPST-NO
Product Range
SHV
Coil Resistance
180ohm
Switching Voltage Max
1kV
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
1A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536