Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoSIL24-1A72-71L
Order Code1079458
Product RangeSIL
Technical Datasheet
251 In Stock
600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.470 |
10+ | €3.320 |
25+ | €2.810 |
50+ | €2.740 |
100+ | €2.670 |
Price for:Each
Minimum: 1
Multiple: 1
€5.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoSIL24-1A72-71L
Order Code1079458
Product RangeSIL
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Product RangeSIL
Relay MountingThrough Hole
Coil Resistance2kohm
Switching Current Max1A
Switching Voltage Max200V
Product Overview
The SIL24-1A72-71L is a Single In-Line Reed Relay with 1A-form (SPST-NO) contact. This SIL-series relay reduce the required space to a minimum. Capable of switching signals from DC to 1.5GHz. Utilizes minimum PCB area at only 50% compared to our DIP and DIL-series. 71-pin out, high resistance version and through hole terminals, offers sufficient distance in air and creepage paths.
- 3.6VDC Drop-out voltage
- 290mW Typical nominal coil power
- 4.25VDC Dielectric strength
- 0.5ms Operate and 0.1ms release maximum time
- -20 to 70°C Operating temperature range
Applications
Test & Measurement, Security, Communications & Networking
Technical Specifications
Contact Configuration
SPST-NO
Product Range
SIL
Coil Resistance
2kohm
Switching Voltage Max
200V
Coil Voltage
24VDC
Relay Mounting
Through Hole
Switching Current Max
1A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016