Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY FAT MAX
Manufacturer Part No1-95-611
Order Code2543003
Also Known AsGTIN UPC EAN: 3253561956119
Technical Datasheet
67 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €58.490 |
Price for:Each
Minimum: 1
Multiple: 1
€58.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No1-95-611
Order Code2543003
Also Known AsGTIN UPC EAN: 3253561956119
Technical Datasheet
Carrying Case MaterialFabric
External Height460mm
External Width360mm
External Depth270mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The STANLEY® FATMAX® Heavy-Duty Tool Bag Backpack features a wide opening zip design for quick and convenient access to tools, and includes a rigid waterproof base for durability. The backpack has two padded shoulder straps which provide comfort whilst carrying heavy loads, as well as a removable tool organiser with a carry handle for organisation of small tools. There are also multiple pockets including a padded compartment for a laptop or tablet and a zip compartment for personal items. Long tools such as spirit levels can be carried in the helpful tool loop. Made from heavy duty 600 denier fabric for long lasting durability.
- Spreads weight of tools instead of lifting in one hand
- Durable 600 x 600 denier fabric
- 50 Pockets / tool holders for a wide variety of tools
- Can also hold longer tools on the side such a level
- Waterproof plastic bottom protects against moisture and dirt
- Removable dividers system with tool holders
- Easily detachable, with handle for easy carriage. Spreads to form a work surface
- Dimensions (HxWxD): 460mm x 360mm x 270mm
Notes
Note: Contents Not Supplied
Technical Specifications
Carrying Case Material
Fabric
External Width
360mm
Product Range
-
External Height
460mm
External Depth
270mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1