Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY FAT MAX
Manufacturer Part No2-14-563
Order Code3377514
Also Known AsGTIN UPC EAN: 3253562145635
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.370 |
Price for:Each
Minimum: 1
Multiple: 1
€17.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY FAT MAX
Manufacturer Part No2-14-563
Order Code3377514
Also Known AsGTIN UPC EAN: 3253562145635
Technical Datasheet
Overall Length250mm
Cutting Capacity Max1.2mm
Product Range-
SVHCTo Be Advised
Product Overview
Stanley FatMax® Xtreme Aviation Snips Straight Cut have been developed to cut the extremely tough alloys used in the aviation industry including aluminium, sheet UPVC, wire mesh, leather, copper and plastic. The snips will cut up to 18 gauge mild steel, which is equivalent to a thickness of between 0.7mm - 1.2mm.
- Titanium Nitride coated blade stays sharp for longer working life
- Flush fitting hardware prevents snagging in workpiece
- Internal locking mechanism with one handed auto release
- Soft grip handles for comfort
- Overall Length: 250mm
- Cutting Capacity: 18 gauge mild steel 0.7 to 1.2 mm think
Technical Specifications
Overall Length
250mm
Product Range
-
Cutting Capacity Max
1.2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4