Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No5-21-293
Order Code4224197
Product RangeStanley - Surform Blades
Also Known AsGTIN UPC EAN: 3253565212938
Technical Datasheet
28 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €3.870 |
Price for:Each
Minimum: 1
Multiple: 1
€3.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part No5-21-293
Order Code4224197
Product RangeStanley - Surform Blades
Also Known AsGTIN UPC EAN: 3253565212938
Technical Datasheet
Length250mm
Width42mm
Surface Finish-
Product RangeStanley - Surform Blades
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Blade for use with surforms
Technical Specifications
Length
250mm
Surface Finish
-
SVHC
No SVHC (19-Jan-2021)
Width
42mm
Product Range
Stanley - Surform Blades
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053