Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.860 |
5+ | €20.520 |
10+ | €19.360 |
Price for:Each
Minimum: 1
Multiple: 1
€23.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part No54-077
Order Code1353670
Technical Datasheet
Head Weight - Metric100g
Weight100g
Head Weight - Imperial3.5oz
Handle TypeHickory
Product Range-
Product Overview
The 54-077 is a Pin Hammer with Evertite fixed hickory shaft, heat treated and polished forged steel head.
Applications
Maintenance & Repair
Technical Specifications
Head Weight - Metric
100g
Head Weight - Imperial
3.5oz
Product Range
-
Weight
100g
Handle Type
Hickory
Technical Docs (1)
Alternatives for 54-077
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.173