Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part NoSTST81681-1
Order Code4058557
Also Known AsGTIN UPC EAN: 3253561816819
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTANLEY
Manufacturer Part NoSTST81681-1
Order Code4058557
Also Known AsGTIN UPC EAN: 3253561816819
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box Colour-
External Height - Imperial1.77"
External Height - Metric45mm
External Width - Imperial9.04"
External Width - Metric230mm
External Depth - Imperial13.9515"
External Depth - Metric355mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- A 14" organiser with 22 compartments as well as removable dividers for the customisable organisation of small parts and accessories
- Round compartment edges makes it easier to remove small parts that can be tricky to remove
- Built in ruler for quick and easy on-site measurements
- High-impact, polypropylene construction for added durability and protection
- Robust and durable, suitable for use on the site as well as at home
- Ideal for storing all smaller screws and fixings
- External Dimensions (HxWxD): 48mm x 230mm x 380mm
Technical Specifications
Box Type
General Purpose Storage
Box Colour
-
External Height - Metric
45mm
External Width - Metric
230mm
External Depth - Metric
355mm
SVHC
No SVHC (19-Jan-2021)
Box Material
PP (Polypropylene)
External Height - Imperial
1.77"
External Width - Imperial
9.04"
External Depth - Imperial
13.9515"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.468