Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.860 |
10+ | €1.810 |
100+ | €1.440 |
500+ | €1.230 |
1000+ | €1.130 |
Price for:Each
Minimum: 1
Multiple: 1
€2.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARPOWER
Manufacturer Part NoDG20X06T2
Order Code3790231
Product RangeDOSEMI
Technical Datasheet
Continuous Collector Current42A
Collector Emitter Saturation Voltage1.45V
Power Dissipation313W
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeDOSEMI
MSL-
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
42A
Power Dissipation
313W
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
DOSEMI
SVHC
To Be Advised
Collector Emitter Saturation Voltage
1.45V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01