Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARRETT
Manufacturer Part No799AZ-24/600
Order Code4099442
Product Range799 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1,121.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,121.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARRETT
Manufacturer Part No799AZ-24/600
Order Code4099442
Product Range799 Series
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max24"
Resolution0.01mm
Graduations-
Product Range799 Series
Technical Specifications
Instrument Type
Digital Caliper
Resolution
0.01mm
Product Range
799 Series
Measuring Range Max
24"
Graduations
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.268