Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €34.280 |
Price for:Each
Minimum: 1
Multiple: 1
€34.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARRETT
Manufacturer Part NoA15
Order Code4180188
Technical Datasheet
Accessory TypeArbor Extension Bar
For Use WithArbor A1/A1E/A10/A10E/A17-38/A17-38E 9.5mm Hole Saws
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
- 300mm hole saw arbor extension bar
- Extension for A1, A1E, A10, A10E, A10, A10E, A17-38, A17-38E
- Suitable for use with any arbor with a 9.5mm shank size
Technical Specifications
Accessory Type
Arbor Extension Bar
Product Range
-
SVHC
To Be Advised
For Use With
Arbor A1/A1E/A10/A10E/A17-38/A17-38E 9.5mm Hole Saws
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84661020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.896298