Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €71.700 |
Price for:Each
Minimum: 1
Multiple: 1
€71.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARRETT
Manufacturer Part NoKCS03001
Order Code4180216
Technical Datasheet
Kit Contents3 Pieces of 20mm, 25mm, 32mm HSS Hole Saws
Product Range-
SVHCTo Be Advised
Product Overview
BF1420 is an electrician’s 3 piece CSC hole saw kit which includes three CSC hole saws of sizes as 20mm, 25mm, 32mm. It is ideal for cutting stainless, tool and mild steel sheeting, wood and thin plastics.
- Safety stop at the base of the hole saw prevents saw travel beyond the hole saw depth of 13mm
- Complete assembly – arbor, pilot drill and ejector spring included
- 8 TPI constant pitch teeth provides exceptionally smooth cuts
- Perfect tool for on-site work with battery operated power tools
- Cutting depth is 13mm
- Plastic case, steel body material
- HSS teeth type, pre fitted spring core ejector
Technical Specifications
Kit Contents
3 Pieces of 20mm, 25mm, 32mm HSS Hole Saws
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1