Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No141T6-PRIVACY-SCREEN
Order Code4540575
Also Known AsGTIN UPC EAN: 0065030910309
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €48.720 |
Price for:Each
Minimum: 1
Multiple: 1
€48.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part No141T6-PRIVACY-SCREEN
Order Code4540575
Also Known AsGTIN UPC EAN: 0065030910309
Technical Datasheet
Filter TypePrivacy Filter
Filter MaterialPlastic
Length190mm
Width304mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Type
Privacy Filter
Length
190mm
Product Range
-
Filter Material
Plastic
Width
304mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2