Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No156LT-PRIVACY-SCREEN
Order Code4540577
Also Known AsGTIN UPC EAN: 0065030910262
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €49.690 |
Price for:Each
Minimum: 1
Multiple: 1
€49.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No156LT-PRIVACY-SCREEN
Order Code4540577
Also Known AsGTIN UPC EAN: 0065030910262
Technical Datasheet
Filter TypePrivacy Filter
Filter MaterialPlastic
Length194mm
Width345mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Simple and effective privacy screen that protects your 15.6" laptop display from prying eyes. Utilising microlouver technology the filter blacks out the display when viewed from outside a 60° viewing angle (±30° from the centre). The unique flip-up design allows you to easily share content and use the touchscreen without uninstalling the filter. Simple installation using the included adhesive strips or flip-up tabs. This unit is designed for use with displays that have raised bezels.
- Provides a clear 60° viewing angle (±30°) for a widescreen (16:9) laptop display
- Unique flip-up design allows you to share content without removing the filter
- Ultrathin material preserves touch responsiveness for seamless integration
- Blocks up to 51% of blue light to reduce eye strain during long term use
- Light transmittance of 60% for better screen readability
- Simple application with included adhesive strips, slide mounting tabs or flip-up tabs
- Designed for laptop displays that have raised bezels
- 2 Year manufacturer warranty
Contents
Privacy filter, sleeve, flip up tabs, adhesive strips, mounting tabs, lifting tab, cloth and user guide
Technical Specifications
Filter Type
Privacy Filter
Length
194mm
Product Range
-
Filter Material
Plastic
Width
345mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21