Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No15MAM-PRIVACY-SCREEN
Order Code4415526
Also Known AsGTIN UPC EAN: 0065030906517
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €52.270 |
Price for:Each
Minimum: 1
Multiple: 1
€52.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part No15MAM-PRIVACY-SCREEN
Order Code4415526
Also Known AsGTIN UPC EAN: 0065030906517
Technical Datasheet
Filter TypePrivacy Filter
Filter MaterialPlastic
Length220mm
Width336mm
Product Range-
Product Overview
Simple and effective blackout filter that protects your MacBook screen from prying eyes with a 60° viewing angle (±30° from the centre). The filter has a webcam cutout and is designed to fit the MacBook Air 15" (2023 M2) model exactly.
- Reversible filter design; matt side reduces glare, gloss side provides increased clarity
- Matt side provides additional protection with a scratch and fingerprint-resistant coating
- Blocks up to 51% of blue light to reduce eye strain during long term use
- Protective sleeve keeps the filter safe from damage when not in use
- Built-in magnetic strip attaches directly to MacBook screen
- 2 Year manufacturer warranty
Contents
Privacy filter, protective sleeve, cloth and user guide
Technical Specifications
Filter Type
Privacy Filter
Length
220mm
Product Range
-
Filter Material
Plastic
Width
336mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90022000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2