Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No162MG-PRIVACY-SCREEN
Order Code4415527
Also Known AsGTIN UPC EAN: 0065030902076
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €60.400 |
Price for:Each
Minimum: 1
Multiple: 1
€60.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part No162MG-PRIVACY-SCREEN
Order Code4415527
Also Known AsGTIN UPC EAN: 0065030902076
Technical Datasheet
Filter TypePrivacy Filter
Filter MaterialPlastic
Length229mm
Width351mm
Product Range-
SVHCTo Be Advised
Product Overview
Simple and effective blackout filter that protects your MacBook Pro screen from prying eyes with a 60° viewing angle (±30° from the centre). Unique reversible design with anti-glare matt and colour enhancing gloss sides. The glossy gold finish helps to protect sensitive data by providing a quick transition to a mirror-like effect. The filter also has a webcam cutout and is designed to fit the MacBook Pro 16" (2021/2023) models exactly.
- Reversible filter design: the glossy gold side transitions to a secure, mirror-like effect and also provides increased clarity
- Matt side provides additional protection with a scratch and fingerprint-resistant coating
- Blocks up to 51% of blue light to reduce eye strain during long term use
- Filter is an exact fit for MacBook Pro 2021/2023 models
- Simple installation with transparent and residue-free adhesive strips
- 2 Year manufacturer warranty
Contents
Privacy filter, adhesive strips, sleeve, cloth and user guide
Technical Specifications
Filter Type
Privacy Filter
Length
229mm
Product Range
-
Filter Material
Plastic
Width
351mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90022000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22