Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No1B-USB-C-CFE-ADAPTER
Order Code4632359
Also Known AsGTIN UPC EAN: 0065030905480
Your Part Number
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €38.730 |
Price for:Each
Minimum: 1
Multiple: 1
€38.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No1B-USB-C-CFE-ADAPTER
Order Code4632359
Also Known AsGTIN UPC EAN: 0065030905480
Technical Datasheet
Accessory TypeCFexpress Type B Card Reader
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech 1B-USB-C-CFE-ADAPTER allows you to connect a CFexpress 2.0 Type B card to any USB-C equipped laptop, desktop or tablet for high-speed data transfer of images or video. Thanks to a 10Gb/s USB-C connection, the card reader provides faster transfer speeds, ideal for large files and high resolution images. The compact design and lighteight aluminium body make the carder reader an ideal companion for mobile professionals.
- Dedicated card reader for CFexpress 2.0 Type B/XQD media
- Ideally suited for mobile professionals working with high-resolution images and videos
- USB 3.2 Gen 2 10Gb/s interface, backwards compatible with USB 2.0 & 3.0
- Compact & portable design with stylish aluminium housing
- Integrated USB-C cable for easy connectivity
- Plug & Play, no drivers or software required
- 2 Year manufacturer warranty
Contents
Card reader and user guide
Technical Specifications
Accessory Type
CFexpress Type B Card Reader
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11