Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No1P10FFC-USB-SERIAL
Order Code4415398
Also Known AsGTIN UPC EAN: 0065030898331
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €70.850 |
Price for:Each
Minimum: 1
Multiple: 1
€70.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part No1P10FFC-USB-SERIAL
Order Code4415398
Also Known AsGTIN UPC EAN: 0065030898331
Technical Datasheet
Conversion TypeUSB to RS232 Converter
Convert FromUSB 2.0 Type A
Convert ToD-Sub 9-Pin Plug
Baud Rate-
Converter Connector TypeD Sub 9 Position Plug
Chip TypeFT232R
Cable Length - Metric3m
Cable Length - Imperial10ft
Product Range-
SVHCTo Be Advised
Product Overview
1P10FFC-USB-SERIAL is a straight USB to serial adapter cable. Add RS-232 serial communication support to USB-A enabled Data Terminal Equipment (DTE - e.g., desktop or laptop), using this 10ft (3m) Cable. The USB Serial Adapter adds an RS-232 serial DB/DE-9 (male) connector to a desktop or laptop via a USB Type-A port. Secure the adapter to a serial device, using pre-installed and removable slotted D-Sub thumbscrews or install the included DB-9 Nuts for compatibility with other serial peripheral devices or cables.
- Adaptor retains serial COM port values in case of disconnection or reboot
- Supports serial data rates up to 921.6Kb/s
- Compatible with Windows 7/8/10/11, Server 2008, Chrome OS, Linux 4.15.x (LTS) & Mac OS
- Rugged one-piece TPE construction with level 4 ESD protection (15kV air and 8kV contact)
- Copper shielding reduces EMI/RFI interference
- Gold plated connections
- Black colour cable
- Operating temperature range from -40°C to 80°C (-40°F to 176°F)
- 2 year manufacturer warranty
Contents
USB to serial adaptor, DB9 nuts and user guide.
Technical Specifications
Conversion Type
USB to RS232 Converter
Convert To
D-Sub 9-Pin Plug
Converter Connector Type
D Sub 9 Position Plug
Cable Length - Metric
3m
Product Range
-
Convert From
USB 2.0 Type A
Baud Rate
-
Chip Type
FT232R
Cable Length - Imperial
10ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14