Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No33FT-8K-HDMI-BOOSTER
Order Code4415374
Also Known AsGTIN UPC EAN: 0065030900423
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €145.270 |
Price for:Each
Minimum: 1
Multiple: 1
€145.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part No33FT-8K-HDMI-BOOSTER
Order Code4415374
Also Known AsGTIN UPC EAN: 0065030900423
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The Startech 33FT-8K-HDMI-BOOSTER is a compact inline repeater that allows you to boost a high resolution HDMI signal to provide greater transmission distance. Using two standard-length HDMI cables you can extend an 8K 60Hz (or 4K 144Hz) HDMI signal by up to 10m (4m source to repeater, 6m repeater to display). Lower resolutions can be extended by even larger amounts, with the adaptor supporting distances of 25m for 4K 60Hz or 45m for 1080p.
- Extend 8K 60Hz HDMI up to 10m, (4m source to repeater, 6m repeater to display)
- Extend 4K 60Hz signal to 25m, (10m source to repeater, 15m repeater to display)
- Extend 1080p Full HD signal to 45m, (20m source to repeater, 25m repeater to display)
- HDMI 2.1 compliant with 7.1 channel audio, supports HDR10, HDCP, CEC & DSC
- 48Gb/s maximum data transfer rate
- Compact and lightweight design, fully TAA compliant
- Plug & play, no software or drivers required
- Power is not always necessary, but if required the adaptor can be powered by the USB port (cable included)
- Connections: HDMI in/out, mini USB
- Dimensions (HxWxD): 16x46x49mm
- 2 Year manufacturer warranty
Contents
Signal booster, USB power cable and user guide
Notes
Note: Video source, display and cabling must support 8K 60Hz to achieve this resolution. ARC/eARC is not supported by the booster.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2