Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No4P6G-PCIE-SATA-CARD
Order Code4415594
Also Known AsGTIN UPC EAN: 0065030893879
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €75.020 |
Price for:Each
Minimum: 1
Multiple: 1
€75.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part No4P6G-PCIE-SATA-CARD
Order Code4415594
Also Known AsGTIN UPC EAN: 0065030893879
Technical Datasheet
Computer InterfaceSATA, PCI Express
Product Range-
SVHCTo Be Advised
Product Overview
Simple and effective solution for expanding the internal SATA connections on your computer system via a PCI-Express x4 slot. The card provides four individual SATA ports for connecting hard drives, SSD drives or optical drives.
- Connect up to four 6Gb/s SATA drives with combined total throughput up to 16Gb/s
- No built-in RAID, but fully supports software RAID
- ASMedia ASM1164 chipset
- Maximum data transfer speed up to 6Gb/s
- Supports TRIM, 4Kn and S.M.A.R.T. features
- Low profile bracket included
- PCI-Express x2 interface
- Wide compatibility with Windows (7/8/10/11), Mac OS (10.10-14) and Linux (2.6.32+, LTS only) systems
- 2 Year manufacturer warranty
Technical Specifications
Computer Interface
SATA, PCI Express
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12