Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoACCSMNT.
Order Code3409852
Also Known AsGTIN UPC EAN: 0065030867320
Your Part Number
Technical Datasheet
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €40.070 |
| 5+ | €38.050 |
Price for:Each
Minimum: 1
Multiple: 1
€40.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoACCSMNT.
Order Code3409852
Also Known AsGTIN UPC EAN: 0065030867320
Technical Datasheet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for ACCSMNT.
1 Product Found
Product Overview
Enhance your office by maximising your desktop space by mounting this thin client PC or docking station to the back of your monitor, clamped to a monitor mount pole or under your desk. This adjustable mount is designed for holding small CPUs, thin clients, docking stations or USB hubs that fit within the width adjustability of the mount: 7" to 2.8" (17mm to 70mm).
- Mounting options: back of monitor, under desktop or clamped to a monitor mount pole
- Designed for holding: small CPUs, thin clients, docking stations or USB hubs
- Mount adjustability: 7" to 2.8" (17mm to 70mm)
- Supports up to 11lb (5kg)
- VESA Hole Pattern(s) 75x75mm, 100x100mm
- Enclosure type: Steel and plastic
- Colour: Black
- Easily access your device with the open frame design
- Dimensions: (HxWxD) 95x80x118mm
Contents
Mounting bracket, 1x adjustable strap, 1x pole mount, 6x pads, x2 M5x25mm screws, 8x M4x12mm screws, 4x M4 nuts, x4 screws, x4 washers and user guide
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94031058
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.78