Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoBNDDKTCHVPRS
Order Code3403477
Also Known AsGTIN UPC EAN: 0065030881425
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoBNDDKTCHVPRS
Order Code3403477
Also Known AsGTIN UPC EAN: 0065030881425
Technical Datasheet
Convert FromUSB Type-C
Convert ToHDMI, VGA
Product Range-
SVHCTo Be Advised
Product Overview
Convenient kit that comprises a versatile USB-C multiport adaptor and a wireless presentation remote. This kit makes an ideal solution for creating a mobile workstation and delivering professional presentations wherever you are.
- Sleek, ergonomic presenter with 27m wireless range
- Presenter USB receiver supports generic HID drivers for extensive Mac and Windows support
- Features HDMI and VGA ports for easily connecting an external display
- Supports HDMI resolutions up to 3840x2160 (30Hz) and VGA up to 2048x1280p (30Hz)
- Integrated Gigabit Ethernet port for network connectivity when WiFi isn't available
- USB 3.0 port for connecting USB peripherals or flash storage devices
- Compact design for maximum portability
- Bus powered, no external adaptor required
- Reversible USB 3.0 Type-C host connector
- Supports Win 7/8/10, Chrome OS and Mac OS 10.10-10.14
- Adaptor dimensions (HxWxD): 17x114x54mm
- 3 Year manufacturer warranty
Contents
Multifunction adaptor, wireless presenter, batteries and user guide
Notes
Note: Host device must support DP Alt Mode for this adaptor to function. Only one video output can be used at once, if both are connected HDMI takes priority. Adaptor does not support USB power delivery.
Technical Specifications
Convert From
USB Type-C
Product Range
-
Convert To
HDMI, VGA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.33