Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoBRACKET125PT
Order Code3957271
Also Known AsGTIN UPC EAN: 0065030866385
Your Part Number
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.02 |
| 3+ | €8.84 |
Price for:Each
Minimum: 1
Multiple: 1
€9.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoBRACKET125PT
Order Code3957271
Also Known AsGTIN UPC EAN: 0065030866385
Technical Datasheet
Accessory TypeDrive Bracket
Drive Interface-
Product Range-
SVHCTo Be Advised
Product Overview
The mounting bracket’s tool-less design makes it quick and simple to install a 2.5" drive in a computer or server, without the need for additional hardware or tools. It is ideal for system administrators and integrators who are building or upgrading a computing solution for a wide range of businesses and organisations, including schools and hospitals, saving valuable time on installation projects.
- Supports 2.5" SSD/HDD drives from 7mm to 9.5mm high
- Tool-less design makes it fast and easy to install without additional hardware or tools
- Compatible with most 2.5" SSD/HDD drives including: IDE, SAS, SATA, U.2 and more
- Dimensions (HxWxD): 21x111x156mm
- 2 Year manufacturer warranty
Contents
Mounting bracket, x6 plastic pegs and user guide
Notes
Note: SSD shown for illustration purposes only, not included
Technical Specifications
Accessory Type
Drive Bracket
Product Range
-
Drive Interface
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06