Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoC2-D46-UAC-CBL-KVM
Order Code4415612
Also Known AsGTIN UPC EAN: 0065030899338
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €192.810 |
Price for:Each
Minimum: 1
Multiple: 1
€192.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoC2-D46-UAC-CBL-KVM
Order Code4415612
Also Known AsGTIN UPC EAN: 0065030899338
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionManual
No. of Ways2
Input Connection1x DisplayPort, 2x USB 2.0 Type-A, 2x 3.5mm Audio Female
Output Connection1x DisplayPort, 1x USB Type-C, 1x USB 2.0 Type-A, 2x 3.5mm Audio Male
Product Range-
SVHCTo Be Advised
Product Overview
A compact and unique KVM that allows you to control both a USB-A/DisplayPort desktop computer and a USB-C (DP Alt Mode) laptop. Easily switch between both computers using a single keyboard, mouse and a single DisplayPort monitor. High definition video output with support for 4K UHD resolution at 60Hz. Designed to provide simple setup and installation, the system is ready to use right out of the box thanks to the plug & play design and integrated cables.
- Easily switch between a USB computer and USB-C (DP Alt Mode) laptop with a single keyboard, mouse & display
- Supports display resolutions up to 4K UHD 60Hz
- Compact design with built-in cables that enables rapid deployment
- Fitted with 1.8m USB-A/DisplayPort/Audio cables for PC 1 and 1.2m USB-C/Audio cables for PC 2
- Headset & microphone audio support via 3.5mm audio connections (includes headset adaptor for PCs that don't have 4 position 3.5mm port)
- USB-C host supports USB4 & Thunderbolt 3/4 devices
- Downloadable software, hotkeys and remote switch with integrated 1.5m cable for easy PC selection
- Bus powered, no separate PSU required
- Plug & play OS independent design that works with Windows PCs, macOS, Linux and ChromeOS
- Switching software supports Windows 7/8/10/11, Mac OS 10.12-10.15/11/12 and ChromeOS
- 2 Year manufacturer warranty
Contents
KVM switch, headset adaptor and user guide
Technical Specifications
Computer Switch Type
KVM
No. of Ways
2
Output Connection
1x DisplayPort, 1x USB Type-C, 1x USB 2.0 Type-A, 2x 3.5mm Audio Male
SVHC
To Be Advised
Computer Switch Function
Manual
Input Connection
1x DisplayPort, 2x USB 2.0 Type-A, 2x 3.5mm Audio Female
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45