Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoC6CROSSOVER.
Order Code3761293
Also Known AsGTIN UPC EAN: 0065030831970
Your Part Number
Technical Datasheet
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.51 |
| 3+ | €9.82 |
| 10+ | €9.69 |
Price for:Each
Minimum: 1
Multiple: 1
€10.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoC6CROSSOVER.
Order Code3761293
Also Known AsGTIN UPC EAN: 0065030831970
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Jack
Cable Construction-
Jacket ColourRed
Cable Length - Metric-
Cable Length - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for C6CROSSOVER.
1 Product Found
Product Overview
- Converts any straight through Cat6 ethernet cable to an ethernet crossover cable
- Provides full Gigabit throughput performance
Technical Specifications
LAN Category
Cat6
Cable Construction
-
Cable Length - Metric
-
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Jack
Jacket Colour
Red
Cable Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04