Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCDP2MDP
Order Code3403246
Also Known AsGTIN UPC EAN: 0065030875813
Your Part Number
Technical Datasheet
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.950 |
Price for:Each
Minimum: 1
Multiple: 1
€13.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCDP2MDP
Order Code3403246
Also Known AsGTIN UPC EAN: 0065030875813
Technical Datasheet
Convert FromUSB-C
Convert ToMini DisplayPort
Product Range-
SVHCTo Be Advised
Product Overview
Compact and portable adaptor that allows you to output DisplayPort video and audio from a USB-C port. The ideal accessory for BYOD applications; it is suitable for tablets, laptops and other devices fitted with a USB Type-C connector.
- Portable adaptor that allows you to output DisplayPort video and audio from a USB-C port
- Ideal accessory for BYOD applications
- Supports video resolutions up to 4K at 60Hz and is backwards compatible with Full HD displays
- 7.1 Surround sound audio specification
- Plug and play operation
- Reversible connector for hassle-free connection
- 2 Year manufacturer warranty
Contents
Adaptor only
Notes
Note: Host USB-C device must support DP Alt Mode to work with this adaptor.
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
Mini DisplayPort
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03