Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDKT30CMHSDPD
Order Code4068308
Also Known AsGTIN UPC EAN: 0065030891776
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €48.540 |
Price for:Each
Minimum: 1
Multiple: 1
€48.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDKT30CMHSDPD
Order Code4068308
Also Known AsGTIN UPC EAN: 0065030891776
Technical Datasheet
Convert FromUSB-C
Convert ToHDMI
Product Range-
SVHCTo Be Advised
Product Overview
Slimline multiport docking station for adding additional connectivity options to your tablet or laptop. The adaptor provides HDMI display port, card reader and USB ports with Fast Charge and Power Delivery functions. The adaptor also features a a retractable USB-C plug for direct connection to your device without the need for an extra cable.
- Provides HDMI display output, 2x USB 3.2 Gen 1 ports and separate SD/MicroSD card slots
- Supports video resolutions up to 4K UHD (3840x2160 @30Hz)
- SD/MMC and MicroSD card slots support SD/SDHC/SDXC capacities
- Two USB 3.0 ports; 1x USB-A port with Fast Charge (BC 1.2) and USB-C (power/data)
- Charge your laptop and peripherals with up to 100W Power Delivery
- Convenient retractable USB-C plug allows for a direct connection
- Compatible with Thunderbolt 3 ports
- Supports Windows 8/10, MacOS 10.13-10.15, 11, Android, iPad OS and Chrome OS
- 3 Year manufacturer warranty
Contents
Multiport docking station and user guide
Notes
Note: Host device must support DP Alt Mode.
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
HDMI
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06