Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDKT30CSDHPD3
Order Code3409885
Also Known AsGTIN UPC EAN: 0065030880022
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €121.850 |
Price for:Each
Minimum: 1
Multiple: 1
€121.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDKT30CSDHPD3
Order Code3409885
Also Known AsGTIN UPC EAN: 0065030880022
Technical Datasheet
Convert FromUSB-C
Convert ToHDMI, RJ45, USB 3.0 Type A, USB 3.0 Type C Sockets
Product Range-
SVHCTo Be Advised
Product Overview
The USB-C multiport adaptor with HDMI turns your laptop into a workstation all through one connection to your laptop's USB-C or Thunderbolt 3 port. The lightweight, portable design enables you to create a powerful workstation ideal for small workplaces and perfect for use as a travelling accessory.
- Provides 4K HDMI video output, a USB-C port (data/power), two USB 3.0 Type-A ports, a Gigabit Ethernet port and an SD card reader slot
- Offers advanced charging through USB 3.0 Power Delivery
- Enhances productivity by enabling your laptop to connect to a 4K HDMI monitor (4096x2160) @24Hz to create a powerful workstation anywhere you go
- Access your multimedia content with ease, provides direct access to your SD/SDHC and SDXC memory cards or MicroSD cards (with adaptor, sold separately)
- With support for USB 3.0 (up to 60W) enables you to power and charge your laptop and power your peripherals when connected to a USB-C power adaptor
- Gigabit Ethernet RJ45 port ensures reliable wired network access
- Connections: 1x USB 3.0 Type-C Male, 1x HDMI Female, 1x RJ45 Female, 2x USB 3.0 Type A Female, 1x SD slot Female and 1x USB 3.0 Type-C Female
- Dimensions (HxWxD): 15x45x270mm
- 3 Year manufacturer warranty
Contents
Multiport adaptor and user guide
Notes
Not all USB-C ports support the full functionality of the USB-C standard. Please ensure that your host USB-C supports USB 2.0 Power Delivery and DP alt mode.
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
HDMI, RJ45, USB 3.0 Type A, USB 3.0 Type C Sockets
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16