Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDKT31CH2CPD3
Order Code4068352
Also Known AsGTIN UPC EAN: 0065030891981
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €98.640 |
Price for:Each
Minimum: 1
Multiple: 1
€98.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDKT31CH2CPD3
Order Code4068352
Also Known AsGTIN UPC EAN: 0065030891981
Technical Datasheet
Convert FromUSB-C
Convert ToHDMI
Product Range-
SVHCTo Be Advised
Product Overview
Designed for effective and portable connectivity, the DKT31CH2CPD3 from Startech is a compact 6 function multiport dock equipped with 4K HDMI video output, 3 port USB hub, LAN port and Power Delivery. The travel-friendly design incorporates an extra long, wraparound USB-C cable flexible setup.
- The adaptor provides HDMI, RJ45 and USB hub for flexible connectivity
- Supports resolutions up to 4K 60Hz with HDR (DP 1.4 host), 4K 30Hz (DP 1.2)
- Hub includes 3x USB 3.2 Gen 2 10Gb/s Type-C ports (1x PD only) and Fast Charge USB 3.2 Gen 2 USB-A port
- 100W USB Power Delivery 3.0 passthough (85W for laptop charging)
- Gigabit LAN port for network access with PXE and WoL support
- Portable and lightweight design with extra long wraparound cable (300mm length)
- Supports Windows 10/11, Mac OS 10.15/11/12, Linux 4-5.15 (LTS only) and Chrome OS
- Dimensions (HxWxD): 26x124x64mm
- 3 Year manufacturer warranty
Contents
Docking station and user guide
Notes
Note: Host must support DP Alt Mode and Power Delivery for full functionality.
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
HDMI
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149