Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDP2DVI2
Order Code3532657
Also Known AsGTIN UPC EAN: 0065030836869
Your Part Number
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.470 |
| 10+ | €14.690 |
| 25+ | €13.750 |
| 100+ | €11.340 |
| 250+ | €11.110 |
| 500+ | €10.890 |
Price for:Each
Minimum: 1
Multiple: 1
€18.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDP2DVI2
Order Code3532657
Also Known AsGTIN UPC EAN: 0065030836869
Technical Datasheet
Inter Series Connector ADisplayPort
Convert From Positions20Ways
Convert From GenderPlug
Inter Series Connector BDVI-I
Convert To Positions29Ways
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Product Overview
- Passive adaptor for connecting a DVI monitor to a DisplayPort enabled computer
- Supports resolutions up to 1920x1200
- Easy to use adaptor, no software required
- DisplayPort male to DVI-I female
- Requires a DP++ port (DisplayPort++)
- 2 Year manufacturer's warranty
Technical Specifications
Inter Series Connector A
DisplayPort
Convert From Gender
Plug
Convert To Positions
29Ways
Product Range
-
Convert From Positions
20Ways
Inter Series Connector B
DVI-I
Convert To Gender
Receptacle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05