Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDP2HDMI
Order Code4291790
Also Known AsGTIN UPC EAN: 0065030830799
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.950 |
Price for:Each
Minimum: 1
Multiple: 1
€20.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDP2HDMI
Order Code4291790
Also Known AsGTIN UPC EAN: 0065030830799
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BHDMI Receptacle
Cable Length - Imperial5"
Cable Length - Metric127mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech DP2HDMI is a passive, cable-based adaptor that lets you connect a DisplayPort source to an HDMI display. The adaptor supports resolutions up to 1920x1200 and 1080p Full HD, taking full advantage of HDMI video capabilities. The adaptor requires a DP++ port that supports DVI and HDMI passthrough.
- Passive DisplayPort to HDMI adaptor, requires a DP++ source
- Supports display resolutions up to 1920x1200 or 1080p Full HD
- 7.1 Channel audio specification
- Compliant with DisplayPort 1.2 and HDCP 1.4
- Latching DisplayPort connector ensures a secure connection
- 130mm Cable length
- OS Independent, no software or drivers required
- 3 Year manufacturer warranty
Notes
Note: DP++ port (DisplayPort ++) required on video card or video source.
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
5"
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
HDMI Receptacle
Cable Length - Metric
127mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05