Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoDS52000
Order Code4415618
Also Known AsGTIN UPC EAN: 0065030893183
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €186.950 |
Price for:Each
Minimum: 1
Multiple: 1
€186.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoDS52000
Order Code4415618
Also Known AsGTIN UPC EAN: 0065030893183
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Gigabit Ethernet
Ethernet Switch MountingDIN Rail / Wall
Port TypesRJ45 x 5
Network Speeds10Mbps, 100Mbps, 1Gbps, 2.5Gbps
Input Voltage TypeVAC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech DS52000 is an unmanged network switch with five multi-speed Ethernet ports with 2.5GBASE-T support, allowing you to use existing Cat5e/Cat6/Cat6A cabling to increase the bandwidth to 2.5Gb/s, which is ideal for large file transfers, streaming, network storage and other bandwidth-intensive applications. The unmanaged design requires no setup, automatically determines the best speed for connected devices and has clear front-facing diagnostic LEDs for feedback.
- Five port multi-Gigabit switch, supporting 10/100Mb/s, 1GbE and 2.5GbE
- Easily add support for up to 2.5GBASE-T speeds, allowing for enhanced data transfer rates over Cat5e/Cat6/Cat6A cables
- Advanced features including 9K jumbo frames, 16K MAC address table and QoS IEEE 802.1p
- Comprehensive diagnostic LED indicators for status feedback at a glance
- Unmanaged switch design for easy setup and installation
- Compact and durable all-metal housing with fanless operation for busy environments
- Convenient K-slot for additional security requirements
- OS independent, no software or drivers required
- Dimensions (HxWxD): 30x145x120mm
- 2 Year manufacturer warranty
Contents
Switch, AC adaptor, mounting kit and user guide
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
Unmanaged Gigabit Ethernet
Port Types
RJ45 x 5
Input Voltage Type
VAC
SVHC
No SVHC (21-Jan-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Wall
Network Speeds
10Mbps, 100Mbps, 1Gbps, 2.5Gbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95