Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoECUSB3S11
Order Code3402788
Also Known AsGTIN UPC EAN: 0065030849890
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoECUSB3S11
Order Code3402788
Also Known AsGTIN UPC EAN: 0065030849890
Technical Datasheet
Product Range-
Product Overview
- Add a SuperSpeed USB 3.0 port to your notebook
- Unique flush-mount form factor
- Provides up to 5Gbps data transfer rates
- Backwards compatible with USB 2.0 devices
- Provides up to 850mA power over USB
- Supplied with ExpressCard 34 to 54 bracket
- Supports Win XP/Vista/7/8
- 2 Year manufacturer's warranty
Contents
ExpressCard, DC to USB cable, 34/54mm stabiliser, software and user guide
Technical Specifications
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11