Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoEXTEND-HDMI-4K40C6P1
Order Code4068240
Also Known AsGTIN UPC EAN: 0065030895156
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €179.830 |
Price for:Each
Minimum: 1
Multiple: 1
€179.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoEXTEND-HDMI-4K40C6P1
Order Code4068240
Also Known AsGTIN UPC EAN: 0065030895156
Technical Datasheet
Product Range-
Plug TypeEU, NA, UK
SVHCTo Be Advised
Product Overview
Easily transmit a high definition video signal to a remote display using standard network cabling. The extender supports 4K transmission up to 40m over Cat6 (35m over Cat5e). The extender features an additional HDMI output for local viewing or cascading to additional extenders, making it a perfect solution for remote digital signage and advertising applications.
- Utilise existing Cat6 infrastructure to create a digital signage solution
- Maximum 4K @30Hz transmission range up to 40m using Cat6 cabling (35m with Cat5e)
- Extended range with 1080p Full HD resolution up to 70m over Cat6 (60m with Cat5e)
- HDMI Loop for local display output or cascading to additional extenders
- 10.2Gb/s Maximum data transfer rates
- HDMI 1.4 Standard, compliant with HDCP 1.4
- Supports 4:4:4 chroma subsampling
- 7.1 Surround sound audio specification
- Built-in IR extender allows you to control video source from remote location
- Single power supply provides power for transmitter and receiver via PoC
- Durable metal housing with integrated mounting brackets for flexible installation
- Dimensions (HxWxD): 17x71x80mm (each)
- 2 Year manufacturer warranty
Contents
Transmitter, receiver, AC adaptor, IR transmitter, IR receiver and user guide
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
EU, NA, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52