Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoFCREADU3C
Order Code4339110
Also Known AsGTIN UPC EAN: 0065030866934
Your Part Number
Technical Datasheet
12 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.550 |
Price for:Each
Minimum: 1
Multiple: 1
€44.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoFCREADU3C
Order Code4339110
Also Known AsGTIN UPC EAN: 0065030866934
Technical Datasheet
Accessory TypeMulti-Card Reader/Writer
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech FCREADU3C is a convenient multi-card reader/writer that works with popular flash media, letting you transfer and back-up files easily. With support for SD, MicroSD & CompactFlash cards, it's an ideal solution for creative professionals. The card reader simply connects to the USB-C port on your tablet, smartphone, laptop or desktop computer.
- Supports SD, MicroSD and CompactFlash (CF) memory cards
- Compatible with High Capacity and Extended Capacity SD/MicroSD Cards (HC/XC cards)
- Supports Secure Digital UHS-I cards
- High speed USB 3.2 Gen 1 interface with USB-C connector
- Compact & portable design with stylish aluminium housing
- Plug & Play, no drivers or software required
- Works with Windows, macOS, Linux, ChromeOS, Android and iPadOS
- 2 Year manufacturer warranty
Contents
Card reader and user guide
Technical Specifications
Accessory Type
Multi-Card Reader/Writer
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1