Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoGC46MFKEY
Order Code3409886
Also Known AsGTIN UPC EAN: 0065030812689
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.620 |
10+ | €9.190 |
25+ | €8.780 |
100+ | €7.900 |
250+ | €6.810 |
500+ | €6.670 |
Price for:Each
Minimum: 1
Multiple: 1
€11.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoGC46MFKEY
Order Code3409886
Also Known AsGTIN UPC EAN: 0065030812689
Technical Datasheet
Convert FromPS/2 6 Pin Mini-DIN Male
Convert ToUSB Type A Receptacle
SVHCTo Be Advised
Product Overview
- Connect a PS/2 keyboard to a USB port
- Dependable, cost-effective design
- Dimensions (HxWxD): 7x15x50mm
Contents
Contents: Adaptor only
Technical Specifications
Convert From
PS/2 6 Pin Mini-DIN Male
SVHC
To Be Advised
Convert To
USB Type A Receptacle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01